887-022-542-603

Heilind Number:EDA887-022-542-603
Manufacturer:EDAC
Manufacturer Number:887-022-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-603

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power and data transmission with an amperage rating of 3 A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term stability. With a single row configuration and 22 positions, it offers seamless integration on PCBs. The copper alloy contact material and .156-inch pitch provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity solutions with this essential component.