887-022-558-207

Heilind Number:EDA887-022-558-207
Manufacturer:EDAC
Manufacturer Number:887-022-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring secure and efficient power transfer. With a compact design and right-angle mount orientation, it's perfect for space-saving applications. Offering 22 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Upgrade your PCB setup with this black connector and experience enhanced performance and longevity.