887-022-559-103

Heilind Number:EDA887-022-559-103
Manufacturer:EDAC
Manufacturer Number:887-022-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure transmission of signals. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation and 22 positions cater to diverse application needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity requirements.