887-023-500-604

Heilind Number:EDA887-023-500-604
Manufacturer:EDAC
Manufacturer Number:887-023-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-500-604

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features 23 copper alloy contacts. With a pitch of .156 inches and a single row layout, it offers reliable and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand industrial applications. Its straight mount orientation and .2-inch row spacing ensure easy and secure installation. Upgrade your setup with this essential component for seamless and high-speed data transmission.