887-023-524-602

Heilind Number:EDA887-023-524-602
Manufacturer:EDAC
Manufacturer Number:887-023-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-524-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both strength and safety. With a single row and 23 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your setup with this essential component and experience seamless connectivity like never before.