887-023-542-608

Heilind Number:EDA887-023-542-608
Manufacturer:EDAC
Manufacturer Number:887-023-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-023-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-023-542-608

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers seamless integration in your PCB setup. Made with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient conductivity. Featuring 23 positions and a pitch of .156 inches, it ensures secure connections for your board-to-board applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for high-power and extreme temperature settings. Trust in this connector for robust and dependable performance in your electronic projects.