887-024-500-604

Heilind Number:EDA887-024-500-604
Manufacturer:EDAC
Manufacturer Number:887-024-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-500-604

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a single row design with 24 positions, providing seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Trust in this connector for efficient and secure connections in your electronic applications.