887-024-541-101

Heilind Number:EDA887-024-541-101
Manufacturer:EDAC
Manufacturer Number:887-024-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 24 positions, ensuring seamless board-to-board PCB connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing durability and reliability. With an amperage of 3A and a pitch of .156 inches, it supports efficient power transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.