887-024-542-208

Heilind Number:EDA887-024-542-208
Manufacturer:EDAC
Manufacturer Number:887-024-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted with a UL 94V-0 Polyphenylene Sulfide housing for maximum safety. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless integration with your PCB setup. Boasting 24 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Perfect for demanding applications, this connector is a must-have for your PCB interconnection needs.