887-024-559-101
High Temp Card Edge Connector
Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 24 copper alloy contacts, ensuring reliable power transmission at a 3 A amperage. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures ranging from -40 to 105 °C. With a right-angle mount orientation and a pitch of .156 in, it offers convenient installation on your PCB. Trust in its quality and efficiency for seamless board-to-board connectivity in a variety of applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 887-024-559-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 24 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA887-024-559-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |