887-026-521-607

Heilind Number:EDA887-026-521-607
Manufacturer:EDAC
Manufacturer Number:887-026-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a sleek black design, ensures reliable performance with its 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a single row and 26 positions, it offers seamless integration on PCBs. The copper alloy contact material and .156-inch pitch facilitate efficient data transfer, while the .2-inch row spacing allows for easy installation. Its straight mount orientation suits various applications, and an impressive operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic designs.