887-026-541-103

Heilind Number:EDA887-026-541-103
Manufacturer:EDAC
Manufacturer Number:887-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this essential component features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a maximum amperage of 3 A and copper alloy contact material, it guarantees reliable performance. The single-row, 26-position design offers optimal space efficiency, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board PCB connections.