887-026-542-612

Heilind Number:EDA887-026-542-612
Manufacturer:EDAC
Manufacturer Number:887-026-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-612

Detailed Description

Introducing our High Temp Card Edge Connector, essential for seamless PCB connectivity in demanding environments. Designed for optimal performance, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme conditions. With a single row layout and 26 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project requiring secure board-to-board connectivity.