887-026-542-808

Heilind Number:EDA887-026-542-808
Manufacturer:EDAC
Manufacturer Number:887-026-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-542-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts a robust construction that ensures durability and long-term functionality. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, with a total of 26 positions, provide secure and stable connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. The straight mount orientation further facilitates installation. Trust in the quality and performance of this essential component for seamless board-to-board connectivity in your electronic designs.