887-026-555-807

Heilind Number:EDA887-026-555-807
Manufacturer:EDAC
Manufacturer Number:887-026-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-555-807

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable insulation and durability. With two rows of copper alloy contacts, it provides secure and efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 26 positions for seamless board-to-board connectivity. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various applications. Elevate your electronic designs with this essential component.