887-026-558-812

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in challenging conditions. With a 3A amperage rating, it provides efficient power transmission for your applications. The two-row design with 26 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a right-angle mount orientation, it's ideal for space-saving setups. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses, making it a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-558-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: