887-028-520-101

High Temp Card Edge Connector

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row design with 28 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power delivery, accommodating an amperage of 3A. Perfect for high-temperature applications, it operates flawlessly in a range from -40 to 105°C. Whether for industrial machinery or telecommunications equipment, this connector is a vital component for ensuring secure board-to-board connections. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: