887-028-521-103

Heilind Number:EDA887-028-521-103
Manufacturer:EDAC
Manufacturer Number:887-028-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-521-103

Detailed Description

Enhance your electronic connections with this high-quality High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. With a single row layout, pitch of .156 inches, and 28 positions, it offers seamless integration for your PCB connectors. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is perfect for high-demand environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity with this essential component.