887-028-521-112
High Temp Card Edge Connector
Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Built for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in challenging environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its single-row design with 28 positions and a pitch of .156 inches offers seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications requiring steadfast performance. Trust in this connector for secure Board to Board connections in your PCB designs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 887-028-521-112 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA887-028-521-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |