887-028-542-112

Heilind Number:EDA887-028-542-112
Manufacturer:EDAC
Manufacturer Number:887-028-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-112

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 28 positions, it offers reliable and efficient board-to-board PCB connections. The copper alloy contact material ensures secure and stable communication, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly projects with this essential connector, a must-have in the category of high-quality connectivity solutions.