887-029-500-103

Heilind Number:EDA887-029-500-103
Manufacturer:EDAC
Manufacturer Number:887-029-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-500-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts durable construction and a straight mount orientation for easy installation. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient connections. Offering 29 positions in a single row configuration, it provides ample room for your PCB needs. Whether you're working in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your setup with this essential component for seamless board-to-board connectivity.