887-029-520-101

Heilind Number:EDA887-029-520-101
Manufacturer:EDAC
Manufacturer Number:887-029-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-520-101

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable power transmission, while the 1-row design with 29 positions offers seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications requiring robust and stable board-to-board connections. Upgrade your setup with this essential component, and experience seamless performance like never before.