887-029-521-108

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding conditions. With a single row design and 29 positions, it offers ample connectivity options for your PCB applications. The black color and straight mount orientation add versatility to its sleek design. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and electronic projects requiring precision and durability. Elevate your connectivity solutions with this high-temp connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: