887-029-541-108

Heilind Number:EDA887-029-541-108
Manufacturer:EDAC
Manufacturer Number:887-029-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-541-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a total of 29 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Perfect for board to board applications, this connector has a pitch of .156in and row spacing of .2in, facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component, a standout in our extensive range of connectors.