887-029-542-101

Heilind Number:EDA887-029-542-101
Manufacturer:EDAC
Manufacturer Number:887-029-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-542-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With 29 positions available, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB layouts. Upgrade your connectivity game with this essential component.