887-029-558-612

Heilind Number:EDA887-029-558-612
Manufacturer:EDAC
Manufacturer Number:887-029-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-029-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-029-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row design and 29 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing guarantee precise connections. Perfect for space-saving setups, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB applications. Elevate your project with this essential component.