887-030-521-104

Heilind Number:EDA887-030-521-104
Manufacturer:EDAC
Manufacturer Number:887-030-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-104

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is optimized for high temperature resistance and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient transmission. The single-row design with 30 positions offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections with optimal performance.