887-030-521-208

Heilind Number:EDA887-030-521-208
Manufacturer:EDAC
Manufacturer Number:887-030-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance under rigorous conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 30 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and demanding applications. Trust in this connector for robust and durable board-to-board connections.