887-031-524-612

Heilind Number:EDA887-031-524-612
Manufacturer:EDAC
Manufacturer Number:887-031-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-524-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and a single row layout, featuring 31 positions for seamless board-to-board connectivity. Crafted with precision, it guarantees optimal durability with its UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contact material. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Upgrade your connectivity solutions today.