887-031-541-603

Heilind Number:EDA887-031-541-603
Manufacturer:EDAC
Manufacturer Number:887-031-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-541-603

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in high-temperature environments. Each of the 31 positions features copper alloy contact material, guaranteeing efficient power transmission with a low amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronics. Designed for seamless integration, the straight mount orientation and single row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component, a testament to our commitment to quality and innovation in every product we offer.