887-032-523-802

High Temp Card Edge Connector

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any operating environment, ranging from -40 to 105 °C. Featuring two rows with a total of 32 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and a pitch of .156 inches guarantee reliable signal transmission. With a straight mount orientation, it's easy to integrate into your setup. Trust in this connector for efficient and secure board-to-board connections in a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: