887-032-541-804

Heilind Number:EDA887-032-541-804
Manufacturer:EDAC
Manufacturer Number:887-032-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even under high temperatures. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic projects. Boasting 32 positions and an amperage rating of 3A, it provides ample power delivery for your applications. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Elevate your PCB design with this essential component.