887-034-523-812

Heilind Number:EDA887-034-523-812
Manufacturer:EDAC
Manufacturer Number:887-034-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-812

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers reliable durability and heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation and 34 positions make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next electronic project.