887-034-558-812

Heilind Number:EDA887-034-558-812
Manufacturer:EDAC
Manufacturer Number:887-034-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 34 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy PCB integration. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-temp connectivity needs.