887-034-560-808

Heilind Number:EDA887-034-560-808
Manufacturer:EDAC
Manufacturer Number:887-034-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 2-row configuration with 34 positions, perfect for high-density applications. Its UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers precise and seamless board-to-board connectivity. The straight mount orientation adds versatility to its installation, making it a versatile choice for a wide range of projects. Trust in our Card Edge Connector to meet your connectivity needs with uncompromising quality and performance.