887-036-521-208

Heilind Number:EDA887-036-521-208
Manufacturer:EDAC
Manufacturer Number:887-036-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-208

Detailed Description

Enhance connectivity in high-temperature environments with this sleek Black High Temp Card Edge Connector. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With two rows and 36 positions, it offers ample space for secure board-to-board connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your PCB connectivity with this essential component.