887-036-544-612

Heilind Number:EDA887-036-544-612
Manufacturer:EDAC
Manufacturer Number:887-036-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-612

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 36 positions for seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. The contact material, made of Copper Alloy, ensures efficient power transmission with an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Upgrade your systems with this black Card Edge Connector and experience enhanced performance and longevity.