887-036-556-204

Heilind Number:EDA887-036-556-204
Manufacturer:EDAC
Manufacturer Number:887-036-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in demanding applications. With two rows of 36 positions and a pitch of .156 inches, it offers seamless integration for your PCB setups. The straight mount orientation and row spacing of .2 inches further facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Elevate your connectivity solutions with this black-colored connector, a must-have in any industrial or electronic setup.