887-036-560-804

Heilind Number:EDA887-036-560-804
Manufacturer:EDAC
Manufacturer Number:887-036-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-560-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and two rows of 36 positions each, it offers versatile connectivity options for your PCB assembly. Its straight mount orientation and compact design make it easy to integrate into your system. Operating efficiently within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this high-quality connector, perfect for board-to-board connections in your electronic devices.