887-038-500-112

Heilind Number:EDA887-038-500-112
Manufacturer:EDAC
Manufacturer Number:887-038-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-500-112

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a 1-row configuration with 38 positions, allowing for seamless board-to-board connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in extreme operating conditions ranging from -40 to 105°C. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees reliable power transmission at an amperage of 3A. Whether for industrial or commercial applications, its straight mount orientation and .2-inch row spacing provide easy and efficient installation. Upgrade your connectivity solutions with this essential component.