887-038-524-108

Heilind Number:EDA887-038-524-108
Manufacturer:EDAC
Manufacturer Number:887-038-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row configuration and 38 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its durability and precision for seamless board-to-board connectivity.