887-038-540-808

Heilind Number:EDA887-038-540-808
Manufacturer:EDAC
Manufacturer Number:887-038-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it supports a maximum amperage of 3 A, providing efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, allowing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Trust in its quality and performance, and elevate your connectivity game.