887-040-521-607

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in extreme environments. With a contact material of durable Copper Alloy, it ensures secure conductivity for your applications. Featuring a single row design with 40 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial settings. Choose this black connector for robust and efficient board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-607

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: