887-040-541-802

Heilind Number:EDA887-040-541-802
Manufacturer:EDAC
Manufacturer Number:887-040-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless board-to-board connectivity. Suitable for a wide range of applications, this straight-mount connector ensures secure and stable connections even in harsh environments, with an operating temperature range of -40 to 105°C.Upgrade your electronic assemblies with this essential component.