887-040-542-803

Heilind Number:EDA887-040-542-803
Manufacturer:EDAC
Manufacturer Number:887-040-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-542-803

Detailed Description

Enhance the connectivity of your high-temperature applications with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a current rating of 3A, it offers efficient power transmission for your devices. The 2-row configuration with a pitch of .156 inches and 40 positions allows for seamless integration onto your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Whether you're assembling machinery or electronic equipment, trust in our Card Edge Connector to deliver uncompromising performance.