887-040-544-101

High Temp Card Edge Connector

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a 40-position setup, perfect for complex PCB configurations. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. Its 3A amperage rating and operating temperature range of -40 to 105°C ensure reliable functionality under extreme conditions. The straight mount orientation and precise pitch of .156 inches make installation a breeze, while the single row design with .2-inch row spacing maximizes space efficiency. Elevate your electronic setups with this essential component, a staple in our extensive lineup of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-544-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: