887-041-540-108

Heilind Number:EDA887-041-540-108
Manufacturer:EDAC
Manufacturer Number:887-041-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 41 positions, perfect for various applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers dependable performance. Ideal for board-to-board PCB connections, this straight mount connector is a valuable addition to your electronics assembly. Elevate your connectivity solutions with this quality component.