887-041-544-101

Heilind Number:EDA887-041-544-101
Manufacturer:EDAC
Manufacturer Number:887-041-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-544-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 41 copper alloy contact positions spaced at a pitch of .156 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability in extreme environments, while its straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable conductivity under challenging conditions. Perfect for various electronic applications, it's a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.