887-042-524-108

Heilind Number:EDA887-042-524-108
Manufacturer:EDAC
Manufacturer Number:887-042-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 42 contact positions, it ensures seamless board-to-board connections. The Copper Alloy contacts and .156" pitch guarantee reliable signal transfer, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Its straight mount orientation and .2" row spacing offer easy installation on PCBs. Trust in this essential component for robust and efficient electronic connectivity.