887-042-542-612

Heilind Number:EDA887-042-542-612
Manufacturer:EDAC
Manufacturer Number:887-042-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-612

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for reliable performance in demanding environments. With an amperage rating of 3 A, this connector boasts a single row layout with 42 positions, ideal for high-density applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for your PCB interconnection needs. Explore our extensive range of connectors for seamless board-to-board integration.